Microchip MSC080SMA120B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC080SMA120B4
- RS Stock No.:
- 241-9268
- Mfr. Part No.:
- MSC080SMA120B4
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$402.69
(exc. GST)
$442.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | $13.423 | $402.69 | - |
| 120 - 570 | $12.33 | $369.90 | 8% |
| 600 + | $11.098 | $332.94 | 17% |
*price indicative
- RS Stock No.:
- 241-9268
- Mfr. Part No.:
- MSC080SMA120B4
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-247 | |
| Series | MSC080SMA120B4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-247 | ||
Series MSC080SMA120B4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 2V | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Microchip MSC080SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247 MSC080SMA120B4
- Microchip MSC035SMA170B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC025SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC060SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC015SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4
