Microchip MSC015SMA070B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247
- RS Stock No.:
- 241-9247
- Mfr. Part No.:
- MSC015SMA070B4
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9247
- Mfr. Part No.:
- MSC015SMA070B4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-247 | |
| Series | MSC015SMA070B4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Typical Gate Charge Qg @ Vgs | 215nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-247 | ||
Series MSC015SMA070B4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Typical Gate Charge Qg @ Vgs 215nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature T equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC015SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247 MSC015SMA070B4
- Microchip MSC035SMA170B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC035SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC025SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC060SMA070B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC080SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 Type N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4
