Vishay N-Channel MOSFET, 415 A, 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR220EP-T1-RE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
239-8614
Mfr. Part No.:
SiDR220EP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

415A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00082Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46.1nC

Maximum Power Dissipation Pd

120W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

125°C

Width

5.15mm

Length

6.15mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 25 V and 175 °C temperature. This MOSFET used for high power density, synchronous buck converter and load switching.

Top side cooling feature provides additional venue for thermal transfer

Low power loss

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy