Vishay N-Channel MOSFET, 126 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
- RS Stock No.:
- 252-0250
- Mfr. Part No.:
- SIDR5102EP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0250
- Mfr. Part No.:
- SIDR5102EP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8DC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.01mΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 46.1nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8DC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.01mΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 46.1nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.
TrenchFET Gen V power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
