Vishay N-Channel MOSFET, 78 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR578EP-T1-RE3
- RS Stock No.:
- 252-0257
- Mfr. Part No.:
- SIDR578EP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$7,974.00
(exc. GST)
$8,772.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $2.658 | $7,974.00 | - |
| 9000 + | $2.584 | $7,752.00 | 2% |
*price indicative
- RS Stock No.:
- 252-0257
- Mfr. Part No.:
- SIDR578EP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8DC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0042mΩ | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 46.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8DC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0042mΩ | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 46.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR578EP-T1-RE3
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
