Vishay N-Channel MOSFET, 415 A, 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR220EP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.41

(exc. GST)

$15.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,022 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$7.205$14.41
50 - 98$7.07$14.14
100 - 248$6.95$13.90
250 - 998$6.83$13.66
1000 +$6.71$13.42

*price indicative

Packaging Options:
RS Stock No.:
239-8615
Mfr. Part No.:
SiDR220EP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

415A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00082Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

120W

Typical Gate Charge Qg @ Vgs

46.1nC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

5.15mm

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 25 V and 175 °C temperature. This MOSFET used for high power density, synchronous buck converter and load switching.

Top side cooling feature provides additional venue for thermal transfer

Low power loss

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy