ROHM N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-220FM R8003KNXC7G

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.21

(exc. GST)

$21.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.842$19.21-
50 - 95$3.768$18.841%
100 - 245$3.70$18.503%
250 - 495$3.628$18.145%
500 +$3.562$17.817%

*price indicative

Packaging Options:
RS Stock No.:
235-2700
Mfr. Part No.:
R8003KNXC7G
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220FM

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

36W

Typical Gate Charge Qg @ Vgs

11.5nC

Maximum Operating Temperature

150°C

Width

5mm

Height

29.87mm

Length

10.3mm

Standards/Approvals

No

Automotive Standard

No

The ROHM R8xxxKNx series are high-speed switching products, super Junction MOSFET, that place an emphasis on high efficiency. It achieve higher efficiency via high-speed switching. High-speed switching makes it possible to contribute to higher efficiency in PFC and LLC circuits.

Low on-resistance

Ultra fast switching speed

Parallel use is easy

Pb-free plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy