ROHM N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220FM R6020KNX
- RS Stock No.:
- 172-0468
- Mfr. Part No.:
- R6020KNX
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.47
(exc. GST)
$34.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 335 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.294 | $31.47 | - |
| 50 - 95 | $6.106 | $30.53 | 2% |
| 100 - 195 | $5.922 | $29.61 | 5% |
| 200 - 395 | $5.746 | $28.73 | 8% |
| 400 + | $5.574 | $27.87 | 11% |
*price indicative
- RS Stock No.:
- 172-0468
- Mfr. Part No.:
- R6020KNX
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220FM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.360Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4.8mm | |
| Length | 10.3mm | |
| Height | 15.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220FM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.360Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4.8mm | ||
Length 10.3mm | ||
Height 15.4mm | ||
- COO (Country of Origin):
- JP
R6020KNX is Low on-resistance and ultra fast switching speed Power MOSFET.
Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating.
Related links
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6007ENX
- ROHM Single 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020ENX
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8010ANX
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8003KNXC7G
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8002KNXC7G
- ROHM Type N-Channel MOSFET Enhancement, 3-Pin TO-220FM R6530KNX
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
