ROHM N-Channel MOSFET, 1.6 A, 800 V Enhancement, 3-Pin TO-220FM R8002KNXC7G
- RS Stock No.:
- 235-2698
- Mfr. Part No.:
- R8002KNXC7G
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.136 | $20.68 |
| 50 - 95 | $4.068 | $20.34 |
| 100 - 245 | $3.966 | $19.83 |
| 250 - 495 | $3.888 | $19.44 |
| 500 + | $3.81 | $19.05 |
*price indicative
- RS Stock No.:
- 235-2698
- Mfr. Part No.:
- R8002KNXC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220FM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.87mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220FM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 29.87mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Automotive Standard No | ||
The ROHM R8xxxKNx series are high-speed switching products, super Junction MOSFET, that place an emphasis on high efficiency. It achieve higher efficiency via high-speed switching. High-speed switching makes it possible to contribute to higher efficiency in PFC and LLC circuits.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating
RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8002KNXC7G
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8010ANX
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8003KNXC7G
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020KNX
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6007ENX
- ROHM Type N-Channel MOSFET Enhancement, 3-Pin TO-220FM R6530KNX
- ROHM R80 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8019KNXC7G
- ROHM RTF016N05 Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RTF016N05TL
