ROHM R80 N-Channel MOSFET, 19 A, 800 V Enhancement, 3-Pin TO-220FM R8019KNXC7G

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$10.43

(exc. GST)

$11.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.43-
10 - 99$9.399%
100 - 499$8.6517%
500 - 999$8.0223%
1000 +$6.5237%

*price indicative

RS Stock No.:
264-561
Mfr. Part No.:
R8019KNXC7G
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220FM

Series

R80

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.265Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

83W

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM 800V 19A power MOSFET in a TO-220FM package is a high-speed switching super junction MOSFET designed for high efficiency. It enables improved performance in PFC and LLC circuits by achieving higher efficiency through high-speed switching.

Low on-resistance

Fast switching

Parallel use is easy

Pb-free lead plating and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy