Infineon ISC N-Channel MOSFET, 238 A, 40 V Enhancement, 8-Pin TDSON ISC012N04LM6ATMA1
- RS Stock No.:
- 233-4395
- Mfr. Part No.:
- ISC012N04LM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.81
(exc. GST)
$23.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,940 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.181 | $21.81 |
| 20 - 90 | $2.136 | $21.36 |
| 100 - 240 | $2.093 | $20.93 |
| 250 - 490 | $2.05 | $20.50 |
| 500 + | $2.009 | $20.09 |
*price indicative
- RS Stock No.:
- 233-4395
- Mfr. Part No.:
- ISC012N04LM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 238A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Height | 5.35mm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 238A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Height 5.35mm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 6 power MOSFET 40 V family has very low on-resistance RDS(on) and it optimized for synchronous application.
Higher operating temperature rating to 175°C
Superior thermal performance
Related links
- Infineon ISC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon ISC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon ISC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON ISC011N06LM5ATMA1
- Infineon ISC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON ISZ034N06LM5ATMA1
- Infineon ISC Type N-Channel OptiMOST Power-MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon ISC Type N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC320N12LM6ATMA1
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC110N12NM6ATMA1
