Infineon ISC N-Channel MOSFET, 24 A, 120 V Enhancement, 8-Pin PG-TDSON-8 ISC320N12LM6ATMA1
- RS Stock No.:
- 349-151
- Mfr. Part No.:
- ISC320N12LM6ATMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.70
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.97 | $19.70 |
| 100 - 240 | $1.868 | $18.68 |
| 250 - 490 | $1.733 | $17.33 |
| 500 - 990 | $1.596 | $15.96 |
| 1000 + | $1.537 | $15.37 |
*price indicative
- RS Stock No.:
- 349-151
- Mfr. Part No.:
- ISC320N12LM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-TDSON-8 | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 43W | |
| Typical Gate Charge Qg @ Vgs | 4.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-TDSON-8 | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 43W | ||
Typical Gate Charge Qg @ Vgs 4.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, J-STD-020, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon OptiMOS 6 Power Transistor is an N channel, logic level MOSFET designed for high efficiency power applications. It features very low on-resistance (RDS(on)), reducing conduction losses and improving energy efficiency. The transistor offers an excellent gate charge x RDS(on) product (FOM), enhancing switching performance. With very low reverse recovery charge (Qrr), it minimizes switching losses, making it ideal for fast-switching applications. It also has a high avalanche energy rating, ensuring robustness under transient conditions. Additionally, the MOSFET operates at a 175°C temperature, providing high thermal endurance for demanding applications.
Optimized for high frequency switching and synchronous rectification
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249-2-21
MSL 1 classified according to J-STD-020
Related links
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC110N12NM6ATMA1
- Infineon ISC Type N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon ISC Type N-Channel OptiMOST Power-MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon ISC Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
- Infineon ISC Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
- Infineon ISC Type N-Channel OptiMOST Power-MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8 ISC045N03L5SATMA1
- Infineon ISC Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TDSON-8 ISC046N13NM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-TDSON-8 ISCH42N04LM7ATMA1
