Infineon ISC N-Channel MOSFET, 288 A, 60 V Enhancement, 8-Pin TDSON ISC011N06LM5ATMA1
- RS Stock No.:
- 233-4393
- Mfr. Part No.:
- ISC011N06LM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.88
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.95
(exc. GST)
$24.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,930 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.39 | $21.95 | - |
| 10 - 95 | $4.302 | $21.51 | $0.88 |
| 100 - 245 | $4.218 | $21.09 | $17.20 |
| 250 - 495 | $4.136 | $20.68 | $63.50 |
| 500 + | $4.054 | $20.27 | $168.00 |
*price indicative
- RS Stock No.:
- 233-4393
- Mfr. Part No.:
- ISC011N06LM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 288A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Power Dissipation Pd | 1.89kW | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.35mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 288A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Power Dissipation Pd 1.89kW | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 5.35mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 6.1mm | ||
Automotive Standard No | ||
Infineon ISC Series MOSFET, 60V Maximum Drain Source Voltage, 288A Maximum Continuous Drain Current - ISC011N06LM5ATMA1
Features and Benefits:
• 288A continuous current supports heavy-load conduction
• 1.15mΩ Rds(on) minimises conduction losses under load
• 1.89kW power dissipation permits high-power handling
• 170nC gate charge enables controlled switching dynamics
• 20V gate rating allows wide gate drive margin
Applications
• Used with motor drives requiring strong conduction capacity
• Ideal for DC-DC stages in high-power systems
• Can be used for server and telecoms power modules
• Suitable for surface-mount power stages on Compact boards
What temperature range can it reliably operate within?
What mounting style is recommended for board assembly?
How many pins does the package present for connections?
What channel type and mode determine its conduction behaviour?
What physical footprint should designers allow for on the PCB?
Related links
- Infineon ISC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon ISC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON ISZ034N06LM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon ISC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON ISC012N04LM6ATMA1
- Infineon ISC Type N-Channel OptiMOST Power-MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon ISC Type N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC320N12LM6ATMA1
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC110N12NM6ATMA1
