Infineon ISC N-Channel MOSFET, 238 A, 40 V Enhancement, 8-Pin TDSON ISC012N04LM6ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$4,655.00

(exc. GST)

$5,120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.931$4,655.00
10000 - 10000$0.884$4,420.00
15000 +$0.84$4,200.00

*price indicative

RS Stock No.:
233-4394
Mfr. Part No.:
ISC012N04LM6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

238A

Maximum Drain Source Voltage Vds

40V

Series

ISC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

64nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.2mm

Length

6.1mm

Height

5.35mm

Automotive Standard

No

The Infineon OptiMOS 6 power MOSFET 40 V family has very low on-resistance RDS(on) and it optimized for synchronous application.

Higher operating temperature rating to 175°C

Superior thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy