Infineon ISC N-Channel MOSFET, 75 A, 100 V, 8-Pin TDSON ISC080N10NM6ATMA1
- RS Stock No.:
- 235-4870
- Mfr. Part No.:
- ISC080N10NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $490.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,890.00
(exc. GST)
$5,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.978 | $4,890.00 | - |
| 10000 - 10000 | $0.929 | $4,645.00 | $490.00 |
| 15000 + | $0.883 | $4,415.00 | $1,425.00 |
*price indicative
- RS Stock No.:
- 235-4870
- Mfr. Part No.:
- ISC080N10NM6ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ISC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.05mΩ | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ISC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.05mΩ | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Height 5.35mm | ||
Automotive Standard No | ||
Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 75A Maximum Continuous Drain Current - ISC080N10NM6ATMA1
Features and Benefits:
• 75A continuous drain current supports high-load switching demands
• 100W power dissipation allows sustained thermal handling under load
• 8.05mΩ Rds(on) minimises conduction losses for efficiency gains
• 24nC typical gate charge permits predictable switching performance
• 20V maximum gate-source voltage provides gate protection margin
Applications
• Ideal for high-current synchronous rectification tasks
• Used with motor-drive half-bridges in Compact inverters
• Can be used for power distribution switches on boards
• Suitable for switch-mode power supply primary or secondary stages
What operating temperature range can it tolerate?
What package and mounting style should I plan for?
What are the physical footprint constraints?
How does gate drive requirement affect switching design?
What channel type and polarity does it employ?
Related links
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC080N10NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC028N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC058N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
