onsemi NTB01 N-Channel MOSFET, 75.4 A, 150 V Enhancement, 4-Pin TO-263 NTB011N15MC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.80

(exc. GST)

$18.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$8.40$16.80-
10 - 98$8.15$16.302%
100 - 248$7.92$15.845%
250 - 498$7.695$15.398%
500 +$7.475$14.9511%

*price indicative

Packaging Options:
RS Stock No.:
230-9079
Mfr. Part No.:
NTB011N15MC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75.4A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

NTB01

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

10.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

136.4W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

37nC

Maximum Operating Temperature

175°C

Height

15.88mm

Width

4.83mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

No

The ON Semiconductor MOSFET - N-channel shielded gate power trench MOSFET which has drain to source voltage of 150 V.

Optimized Switching performance

Max RDS(on) = 10.9 mΩ at VGS = 10 V, ID = 75.4 A

Industry’s Lowest Qrr and softest Body-Diode for superior low noise switching

50% Lower Qrr than other MOSFET Suppliers

High efficiency with lower switching spike and EMI

Lowers Switching Noise/EMI

Improved switching FOM particularly Qgd

100% UIL Tested

No need or less snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy