onsemi NTB5D0N N-Channel MOSFET, 139 A, 150 V Enhancement, 3-Pin TO-263 NTB5D0N15MC
- RS Stock No.:
- 221-6693
- Mfr. Part No.:
- NTB5D0N15MC
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$3,685.60
(exc. GST)
$4,054.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $4.607 | $3,685.60 |
| 1600 - 1600 | $4.483 | $3,586.40 |
| 2400 + | $4.391 | $3,512.80 |
*price indicative
- RS Stock No.:
- 221-6693
- Mfr. Part No.:
- NTB5D0N15MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 139A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | NTB5D0N | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Height | 15.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 139A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series NTB5D0N | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Height 15.88mm | ||
Automotive Standard No | ||
Related links
- onsemi NTB5D0N Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 NTB5D0N15MC
- onsemi PowerTrench Type N-Channel MOSFET 150 V N, 3-Pin TO-220 NTP5D0N15MC
- onsemi PowerTrench Type N-Channel MOSFET 150 V N, 3-Pin TO-220
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD028N06NF2SATMA1
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPF Type N-Channel MOSFET 100 V N TO-263
- Infineon IPF Type N-Channel MOSFET 100 V N TO-263 IPF042N10NF2SATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N020ATMA1
