onsemi NTB7D N-Channel MOSFET, 101 A, 150 V Enhancement, 4-Pin TO-263 NTB7D3N15MC
- RS Stock No.:
- 230-9081
- Mfr. Part No.:
- NTB7D3N15MC
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save $1.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.88
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 760 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.94 | $13.88 | - |
| 10 - 98 | $6.745 | $13.49 | $1.95 |
| 100 - 248 | $6.555 | $13.11 | $38.50 |
| 250 - 498 | $6.36 | $12.72 | $145.00 |
| 500 + | $6.175 | $12.35 | $382.50 |
*price indicative
- RS Stock No.:
- 230-9081
- Mfr. Part No.:
- NTB7D3N15MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 101A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | NTB7D | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 166W | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 15.88mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 101A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series NTB7D | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 166W | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 15.88mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
Related links
- onsemi NTB7D Type N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 NTP7D3N15MC
- onsemi NTP Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi NTB01 Type N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263
- onsemi NTB01 Type N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263 NTB011N15MC
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 DMT10H9M9LCT
- Vishay Type N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS141ELNW-T1_GE3
