onsemi PowerTrench N-Channel MOSFET, 2.8 A, 150 V Enhancement, 4-Pin SOT-223 FDT86244
- RS Stock No.:
- 759-9718
- Mfr. Part No.:
- FDT86244
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,700 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.626 | $13.13 | - |
| 1000 - 1995 | $2.558 | $12.79 | 2% |
| 2000 + | $2.516 | $12.58 | 4% |
*price indicative
- RS Stock No.:
- 759-9718
- Mfr. Part No.:
- FDT86244
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-223 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 237mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 4.9nC | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 3.7mm | |
| Width | 6.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-223 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 237mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 4.9nC | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 3.7mm | ||
Width 6.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86113LZ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
