onsemi SUPERFET III N-Channel MOSFET, 24 A, 650 V N, 8-Pin TDFN
- RS Stock No.:
- 229-6479
- Mfr. Part No.:
- NTMT125N65S3H
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6479
- Mfr. Part No.:
- NTMT125N65S3H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SUPERFET III | |
| Package Type | TDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 171W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SUPERFET III | ||
Package Type TDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 171W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Low effective output capacitance
100% avalanche tested
Higher system reliability at low temperature operation
Pb−free
RoHS compliant
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT125N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT190N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT095N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF125N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 800 V N, 3-Pin TO-252
