onsemi NTMTS N-Channel MOSFET, 236 A, 100 V Enhancement, 8-Pin TDFN NTMTSC002N10MCTXG

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$14,784.00

(exc. GST)

$16,263.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$4.928$14,784.00-
6000 - 9000$4.805$14,415.002%
12000 +$4.731$14,193.003%

*price indicative

RS Stock No.:
214-8904
Mfr. Part No.:
NTMTSC002N10MCTXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

236A

Maximum Drain Source Voltage Vds

100V

Package Type

TDFN

Series

NTMTS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

89nC

Maximum Power Dissipation Pd

3.9W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

8.4mm

Standards/Approvals

RoHS

Width

8.5mm

Height

1.02mm

Automotive Standard

No

The ON Semiconductor NTMTS series is n-channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy