onsemi NTMF N-Channel MOSFET, 79 A, 120 V P, 8-Pin SO-8 NTMFS008N12MCT1G
- RS Stock No.:
- 229-6467
- Mfr. Part No.:
- NTMFS008N12MCT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.24
(exc. GST)
$27.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.048 | $25.24 |
| 10 - 95 | $4.896 | $24.48 |
| 100 - 245 | $4.746 | $23.73 |
| 250 - 495 | $4.646 | $23.23 |
| 500 + | $4.546 | $22.73 |
*price indicative
- RS Stock No.:
- 229-6467
- Mfr. Part No.:
- NTMFS008N12MCT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | SO-8 | |
| Series | NTMF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | P | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 102W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type SO-8 | ||
Series NTMF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode P | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 102W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Automotive Standard No | ||
Related links
- onsemi NTMF Type N-Channel MOSFET 120 V P, 8-Pin SO-8
- onsemi Single 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2532
- onsemi PowerTrench Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB FDP2532
- STMicroelectronics N-Channel STO60 Type N-Channel MOSFET 600 V, 8-Pin TO-LL STO60N030M9
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
