STMicroelectronics N-Channel STO60 N-Channel MOSFET, 79 A, 600 V, 8-Pin TO-LL STO60N030M9
- RS Stock No.:
- 358-978
- Mfr. Part No.:
- STO60N030M9
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.31 |
| 10 - 99 | $13.78 |
| 100 + | $12.70 |
*price indicative
- RS Stock No.:
- 358-978
- Mfr. Part No.:
- STO60N030M9
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Operating Frequency | 1MHz | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Output Power | 255W | |
| Series | STO60 | |
| Package Type | TO-LL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Length | 10mm | |
| Width | 11.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Operating Frequency 1MHz | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 600V | ||
Output Power 255W | ||
Series STO60 | ||
Package Type TO-LL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration N-Channel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Length 10mm | ||
Width 11.88mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics N-channel Power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium/high voltage MOSFETs. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values, among all silicon based fast switching super-junction Power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.
Very low FOM
Higher VDSS rating
Higher dv by dt capability
Easy to drive
100 percent avalanche tested
Related links
- STMicroelectronics N-Channel STO60 Type N-Channel MOSFET 600 V, 8-Pin TO-LL STO60N045DM9
- STMicroelectronics N-Channel STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220 IRF1018ESTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRF1018EPBF
