onsemi UniFET II N-Channel MOSFET, 2 A, 500 V N, 3-Pin SOT-223 FDT4N50NZU

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.01

(exc. GST)

$20.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.901$19.01
20 - 90$1.845$18.45
100 - 240$1.789$17.89
250 - 490$1.751$17.51
500 +$1.711$17.11

*price indicative

Packaging Options:
RS Stock No.:
229-6327
Mfr. Part No.:
FDT4N50NZU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

500V

Package Type

SOT-223

Series

UniFET II

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

9.1nC

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

6.7mm

Height

1.7mm

Width

3.7mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor UniFET II high voltage MOSFET based on advanced planar stripe and DMOS technology. This advanced MOSFET has the smallest on state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. It is suitable for switching power converter applications such as power factor correction, flat panel display, TV power, ATX and electronic lamp ballasts.

Ultra low gate charge

100% avalanche tested

Pb−free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy