onsemi UniFET II N-Channel MOSFET, 2 A, 500 V N, 3-Pin SOT-223 FDT4N50NZU
- RS Stock No.:
- 229-6326
- Mfr. Part No.:
- FDT4N50NZU
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$5,176.00
(exc. GST)
$5,692.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | $1.294 | $5,176.00 |
| 12000 - 16000 | $1.248 | $4,992.00 |
| 20000 + | $1.203 | $4,812.00 |
*price indicative
- RS Stock No.:
- 229-6326
- Mfr. Part No.:
- FDT4N50NZU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT-223 | |
| Series | UniFET II | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 9.1nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT-223 | ||
Series UniFET II | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 9.1nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Automotive Standard No | ||
Related links
- onsemi UniFET II Type N-Channel MOSFET 500 V N, 3-Pin SOT-223 FDT4N50NZU
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223 FDT439N
- onsemi FDV3 Type N-Channel Single MOSFETs 25 V N, 3-Pin SOT-23-3 FDV301N
