onsemi N-Channel MOSFET, 6.3 A, 30 V Enhancement, 3-Pin SOT-223 FDT439N
- RS Stock No.:
- 671-0781
- Mfr. Part No.:
- FDT439N
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save $32.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,565 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.018 | $10.09 | - |
| 1000 - 1995 | $1.986 | $9.93 | $32.00 |
| 2000 + | $1.95 | $9.75 | $136.00 |
*price indicative
- RS Stock No.:
- 671-0781
- Mfr. Part No.:
- FDT439N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.072Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 3W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.072Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 3W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 3.56mm | ||
Length 6.5mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 NTF3055-100T1G
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6244TRPBF
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
