onsemi PowerTrench N-Channel MOSFET, 6.6 A, 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,440.00

(exc. GST)

$2,680.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.61$2,440.00-
8000 - 12000$0.594$2,376.002%
16000 +$0.585$2,340.004%

*price indicative

RS Stock No.:
124-1332
Mfr. Part No.:
FDT86102LZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

100V

Series

PowerTrench

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

46mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.2W

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Width

6.7mm

Standards/Approvals

No

Height

1.7mm

Length

3.7mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy