Infineon IPZ N-Channel MOSFET, 20 A, 40 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 229-1849
- Mfr. Part No.:
- IPZ40N04S53R1ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1849
- Mfr. Part No.:
- IPZ40N04S53R1ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPZ | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71W | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPZ | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71W | ||
Maximum Operating Temperature 175°C | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel normal level power MOSFET used for automotive applications. It has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IPZ Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S53R1ATMA1
- Infineon IPZ Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon IPZ Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S58R4ATMA1
- Infineon IPZ Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S55R4ATMA1
- Infineon IPZ Type N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
- Infineon IPZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon IPZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L2R8ATMA1
- Infineon IPZ Type N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L7R4ATMA1
