Infineon IPZ N-Channel MOSFET, 40 A, 40 V N, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L2R8ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.56

(exc. GST)

$12.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.312$11.56
10 - 95$2.26$11.30
100 - 245$2.206$11.03
250 - 495$2.154$10.77
500 +$2.104$10.52

*price indicative

Packaging Options:
RS Stock No.:
243-9345
Mfr. Part No.:
IPZ40N04S5L2R8ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Series

IPZ

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon has MOSFET which is OptiMOS power MOSFET for automotive applications, N-channel-Enhancement mode-Logic Level and 100% Avalanche tested.

N Channel

100% Avalanche tested

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green Product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy