Infineon IPZ N-Channel MOSFET, 40 A, 40 V Enhancement, 8-Pin PQFN IPZ40N04S55R4ATMA1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-1852
Mfr. Part No.:
IPZ40N04S55R4ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Package Type

PQFN

Series

IPZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.4mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

48W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

1.05mm

Standards/Approvals

RoHS

Width

3.3mm

Length

3.3mm

Automotive Standard

AEC-Q101

The Infineon n channel normal level MOSFET used for automotive applications. It has 175°C operating temperature and 100 percent avalanche tested.

It is RoHS compliant and AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy