onsemi NTTF N-Channel MOSFET, 150 A, 40 V Enhancement, 8-Pin PQFN NTTFS2D1N04HLTWG

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$37.97

(exc. GST)

$41.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,275 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.519$37.98-
750 - 1475$1.481$37.032%
1500 +$1.459$36.483%

*price indicative

Packaging Options:
RS Stock No.:
202-5725
Mfr. Part No.:
NTTFS2D1N04HLTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

40V

Series

NTTF

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.1mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

43nC

Maximum Power Dissipation Pd

83W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

800μm

Standards/Approvals

RoHS

Length

3.4mm

Height

340mm

Automotive Standard

No

The ON Semiconductor Single N-channel MOSFET runs on 40 Volts and 150 ampere. It can be used on DC-DC Buck Converters, Point of load, High efficiency load switch and Low side switching, oring FET.

Pb free

Halogen free

RoHS compliant

-55 to +150°C operating junction and storage temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy