Infineon Dual IPG20 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin TDSON IPG20N04S408AATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$6,515.00

(exc. GST)

$7,165.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$1.303$6,515.00-
25000 +$1.173$5,865.009%

*price indicative

RS Stock No.:
218-3057
Mfr. Part No.:
IPG20N04S408AATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

IPG20

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

65W

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Width

5.9mm

Standards/Approvals

RoHS

Length

5.15mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon 20V-40V N-Channel Automotive MOSFET. The exposed pad provides excellent thermal transfer (varies by die size).

Dual N-channel Normal Level - Enhancement mode

175°C operating temperature

100% Avalanche tested

Feasible for automatic optical inspection (AOI)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy