Infineon Dual HEXFET 2 N-Channel MOSFET, 70 A, 40 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 229-1739
- Mfr. Part No.:
- AUIRFN8459TR
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1739
- Mfr. Part No.:
- AUIRFN8459TR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 5.85mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 5.85mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
The Infineon dual n channel HEXFET power MOSFET in a PQFN 5 x 6 L package allows repetitive avalanche up to Tjmax. It has fast switching speed and it is lead free.
It is RoHS compliant
It has 175°C operating temperature
It has ultra low on resistance
Related links
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN AUIRFN8459TR
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 AUIRF7341QTR
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7907TRPBF
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
