Infineon Dual HEXFET 2 N-Channel MOSFET, 9.1 A, 30 V Enhancement, 8-Pin SOIC IRF7907TRPBF
- RS Stock No.:
- 130-0964
- Distrelec Article No.:
- 304-36-987
- Mfr. Part No.:
- IRF7907TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.08
(exc. GST)
$9.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,590 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.908 | $9.08 | - |
| 1000 - 1990 | $0.89 | $8.90 | 1% |
| 2000 + | $0.87 | $8.70 | 4% |
*price indicative
- RS Stock No.:
- 130-0964
- Distrelec Article No.:
- 304-36-987
- Mfr. Part No.:
- IRF7907TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
N-Channel Power MOSFET 30V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7907TRPBF
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF9362TRPBF
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
