Infineon IPP129N10NF2S N-Channel MOSFET, 12 A, 100 V, 3-Pin TO-220 IPP129N10NF2SAKMA1
- RS Stock No.:
- 228-6555
- Mfr. Part No.:
- IPP129N10NF2SAKMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.94
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 640 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.594 | $15.94 |
| 20 - 90 | $1.547 | $15.47 |
| 100 - 240 | $1.501 | $15.01 |
| 250 - 490 | $1.456 | $14.56 |
| 500 + | $1.413 | $14.13 |
*price indicative
- RS Stock No.:
- 228-6555
- Mfr. Part No.:
- IPP129N10NF2SAKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPP129N10NF2S | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.9mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPP129N10NF2S | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.9mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IPP129N10NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 100 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.
Optimized for a wide range of applications
N-channel, normal level
100% avalanche tested
Related links
- Infineon IPP129N10NF2S Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFI530NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 RFP12N10L
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FDB3632
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
