Infineon IPP055N08NF2S Type N-Channel MOSFET, 18.5 A, 80 V, 3-Pin TO-220 IPP055N08NF2SAKMA1
- RS Stock No.:
- 228-6551
- Mfr. Part No.:
- IPP055N08NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.18
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 425 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $4.436 | $22.18 |
| 10 - 95 | $4.356 | $21.78 |
| 100 - 245 | $4.276 | $21.38 |
| 250 - 495 | $4.20 | $21.00 |
| 500 + | $4.124 | $20.62 |
*price indicative
- RS Stock No.:
- 228-6551
- Mfr. Part No.:
- IPP055N08NF2SAKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Series | IPP055N08NF2S | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Maximum Power Dissipation Pd | 107W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Series IPP055N08NF2S | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Maximum Power Dissipation Pd 107W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 9.45mm | ||
Automotive Standard No | ||
The Infineon IPP055N08NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 80 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.
Optimized for a wide range of applications
N-channel, normal level
100% avalanche tested
Related links
- Infineon IPP055N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- Toshiba DTMOSIV Type N-Channel MOSFET 500 V EnhancementS5X(M
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS8813NZ
- Infineon IPP040N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
- Infineon IPP024N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
