Infineon CoolMOS CE N-Channel MOSFET, 18.5 A, 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- RS Stock No.:
- 165-8158
- Mfr. Part No.:
- IPP50R190CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$139.15
(exc. GST)
$153.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $2.783 | $139.15 |
| 250 + | $2.505 | $125.25 |
*price indicative
- RS Stock No.:
- 165-8158
- Mfr. Part No.:
- IPP50R190CEXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18.5A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | TO-220 | |
| Series | CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 127W | |
| Typical Gate Charge Qg @ Vgs | 47.2nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18.5A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type TO-220 | ||
Series CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 127W | ||
Typical Gate Charge Qg @ Vgs 47.2nC | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Height 15.95mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R280CEXKSA2
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R650CEATMA1
