Infineon IPP040N08NF2S Type N-Channel MOSFET, 22 A, 80 V, 3-Pin TO-220
- RS Stock No.:
- 228-6546
- Mfr. Part No.:
- IPP040N08NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$1,862.00
(exc. GST)
$2,048.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 4000 | $1.862 | $1,862.00 |
| 5000 + | $1.676 | $1,676.00 |
*price indicative
- RS Stock No.:
- 228-6546
- Mfr. Part No.:
- IPP040N08NF2SAKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Series | IPP040N08NF2S | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Series IPP040N08NF2S | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 9.45mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IPP040N08NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 80 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.
Optimized for a wide range of applications
N-channel, normal level
100% avalanche tested
Related links
- Infineon IPP040N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220 IPP040N08NF2SAKMA1
- onsemi FDMC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi FDMC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMC007N08LCDC
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementLQ(S
- Infineon IPP024N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
- Infineon IPP019N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
- Infineon IPP016N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
- Infineon IPP055N08NF2S Type N-Channel MOSFET 80 V, 3-Pin TO-220
