Infineon IPP026N10NF2S N-Channel MOSFET, 27 A, 100 V, 3-Pin TO-220 IPP026N10NF2SAKMA1

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $134.00

View bulk pricing options

Subtotal (1 tube of 1000 units)*

$2,626.00

(exc. GST)

$2,889.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
1000 - 1000$2.626$2,626.00-
2000 - 2000$2.559$2,559.00$134.00
3000 +$2.527$2,527.00$297.00

*price indicative

RS Stock No.:
228-6544
Mfr. Part No.:
IPP026N10NF2SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

IPP026N10NF2S

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.6mΩ

Typical Gate Charge Qg @ Vgs

103nC

Maximum Power Dissipation Pd

250W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.57mm

Length

10.36mm

Height

9.45mm

Automotive Standard

No

Infineon IPP026N10NF2S Series MOSFET, 100V Maximum Drain Source Voltage, 27A Maximum Continuous Drain Current - IPP026N10NF2SAKMA1


This MOSFET is a high-power N-channel semiconductor designed for switching and power-control duties in demanding thermal environments. It delivers substantial continuous current handling and a high drain-source voltage rating, suitable for circuits requiring robust conduction and switching performance. Housed in a through‑hole TO-220 package, it is intended for applications where straightforward mounting and heat‑sinking are required.

Features and Benefits:


• Low on-resistance reduces conduction losses during high-current operation
• High drain-source voltage supports 100 V switching applications
• High continuous drain current enables sustained 27 A loads
• Elevated power dissipation allows 250 W thermal throughput
• Moderate gate charge permits manageable drive energy at high power

Applications


• Suitable for high-current switching in power supplies
• Used with discrete heatsinks for industrial converters
• Ideal for motor‑driver stages requiring 27 A capability
• Can be used for 100 V DC‑DC converter switches
• Suitable for through‑hole prototyping and repair work

What gate voltage limits should be observed during use?


The device must not exceed a gate-source voltage of 20 V to avoid gate damage.

What thermal range can it withstand in operating conditions?


It can operate across a temperature span from −55 °C up to 175 °C for high-temperature environments.

How should the package be mounted for optimal cooling?


The through‑hole TO-220 format permits attachment to a PCB and direct mounting of a heatsink to the tab to maximise power dissipation.

What conduction characteristic affects switching efficiency?


The device has a very low drain-source resistance of approximately 2.6 mΩ, which reduces I^2R losses during conduction.

How does gate charge influence driver selection?


A typical total gate charge of 103 nC requires a driver capable of supplying sufficient charge rapidly to achieve desired switching speeds while managing drive losses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy