Infineon OptiMOS 2 N-Channel MOSFET, 27 A, 100 V Enhancement, 3-Pin TO-252 IPD33CN10NGATMA1
- RS Stock No.:
- 215-2505
- Mfr. Part No.:
- IPD33CN10NGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,675.00
(exc. GST)
$1,850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.67 | $1,675.00 |
| 12500 + | $0.603 | $1,507.50 |
*price indicative
- RS Stock No.:
- 215-2505
- Mfr. Part No.:
- IPD33CN10NGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS 2 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 58W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS 2 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 58W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).
N-channel, normal level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free lead plating
Qualified according to JEDEC for target application
Ideal for high-frequency switching and synchronous rectification
Related links
- Infineon OptiMOS 2 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD33CN10NGATMA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 2 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP12CN10LGXKSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS205NH6327XTSA1
