Infineon OptiMOS 2 N-Channel MOSFET, 27 A, 100 V Enhancement, 3-Pin TO-252 IPD33CN10NGATMA1

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.48

(exc. GST)

$28.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 620$1.274$25.48-
640 - 1240$1.242$24.842%
1260 +$1.223$24.464%

*price indicative

Packaging Options:
RS Stock No.:
215-2506
Mfr. Part No.:
IPD33CN10NGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS 2

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

58W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

24nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

N-channel, normal level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free lead plating

Qualified according to JEDEC for target application

Ideal for high-frequency switching and synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy