Vishay TrenchFET N-Channel MOSFET, 67.4 A, 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- RS Stock No.:
- 228-2928
- Mfr. Part No.:
- SiSH536DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2928
- Mfr. Part No.:
- SiSH536DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TrenchFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 67.4 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | PowerPAK 1212-8SH | |
| Automotive Standard | No | |
| Maximum Drain Source Resistance (Rds) | 3.25 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 16 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 26.5 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 16.6 nC | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TrenchFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 67.4 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type PowerPAK 1212-8SH | ||
Automotive Standard No | ||
Maximum Drain Source Resistance (Rds) 3.25 mΩ | ||
Maximum Gate Source Voltage (Vgs) 16 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 26.5 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 16.6 nC | ||
The Vishay N-Channel 30 V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N 67.4 A 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA04DN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA10DN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
