Vishay TrenchFET Type P-Channel MOSFET, 18 A, 30 V, 8-Pin PowerPAK 1212-8 SIS413DN-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-7359
Mfr. Part No.:
SIS413DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0094Ω

Maximum Power Dissipation Pd

52W

Typical Gate Charge Qg @ Vgs

35.4nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.61mm

Length

3.61mm

Standards/Approvals

RoHS

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, PowerPAK-1212-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 9.4mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 52W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Load switches

• Mobile computing

• Power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy