Vishay TrenchFET N-Channel MOSFET, 51.4 A, 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
- RS Stock No.:
- 228-2911
- Mfr. Part No.:
- SiR876BDP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2911
- Mfr. Part No.:
- SiR876BDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51.4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71.4W | |
| Typical Gate Charge Qg @ Vgs | 42.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51.4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71.4W | ||
Typical Gate Charge Qg @ Vgs 42.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 100 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
