Vishay TrenchFET N-Channel MOSFET, 146 A, 80 V Enhancement, 8-Pin SO-8 SiR580DP-T1-RE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-2907
Mfr. Part No.:
SiR580DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

146A

Maximum Drain Source Voltage Vds

80V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

50.6nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-channel is 80 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy