Vishay TrenchFET N-Channel MOSFET, 77.4 A, 150 V Enhancement, 8-Pin SO-8 SiR570DP-T1-RE3
- RS Stock No.:
- 228-2906
- Mfr. Part No.:
- SiR570DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.32
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.664 | $28.32 |
| 50 - 95 | $5.562 | $27.81 |
| 100 - 245 | $5.462 | $27.31 |
| 250 - 995 | $5.362 | $26.81 |
| 1000 + | $5.262 | $26.31 |
*price indicative
- RS Stock No.:
- 228-2906
- Mfr. Part No.:
- SiR570DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 77.4A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 46.9nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 77.4A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 46.9nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 150 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
