Vishay E N-Channel MOSFET, 16.3 A, 850 V Enhancement, 3-Pin TO-247 SIHG21N80AEF-GE3
- RS Stock No.:
- 228-2868
- Mfr. Part No.:
- SIHG21N80AEF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $1.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.19
(exc. GST)
$14.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.595 | $13.19 | - |
| 10 - 24 | $6.40 | $12.80 | $1.95 |
| 26 - 98 | $6.215 | $12.43 | $9.88 |
| 100 - 498 | $6.025 | $12.05 | $57.00 |
| 500 + | $5.845 | $11.69 | $375.00 |
*price indicative
- RS Stock No.:
- 228-2868
- Mfr. Part No.:
- SIHG21N80AEF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16.3A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16.3A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247 SIHG24N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-251
