Vishay N-Channel 100 V N-Channel MOSFET, 150 A, 100 V, 3-Pin TO-220 SUP70042E-GE3
- RS Stock No.:
- 225-9972
- Mfr. Part No.:
- SUP70042E-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save $4.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.63
(exc. GST)
$35.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 405 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.526 | $32.63 | - |
| 25 - 45 | $6.332 | $31.66 | $4.85 |
| 50 - 95 | $6.14 | $30.70 | $19.30 |
| 100 - 245 | $5.958 | $29.79 | $56.80 |
| 250 + | $5.778 | $28.89 | $187.00 |
*price indicative
- RS Stock No.:
- 225-9972
- Mfr. Part No.:
- SUP70042E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | N-Channel 100 V | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 29.51mm | |
| Width | 10.51mm | |
| Height | 4.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series N-Channel 100 V | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 29.51mm | ||
Width 10.51mm | ||
Height 4.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263 SUM70042E-GE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70 SQA700CEJW-T1_GE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
