Vishay N-Channel 60 V N-Channel MOSFET, 602 A, 60 V, 4-Pin PowerPAK (8x8L) SQJQ160E-T1_GE3
- RS Stock No.:
- 225-9968
- Mfr. Part No.:
- SQJQ160E-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$36.36
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,995 unit(s) shipping from 19 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $7.272 | $36.36 |
| 50 - 95 | $7.094 | $35.47 |
| 100 - 245 | $6.92 | $34.60 |
| 250 - 995 | $6.752 | $33.76 |
| 1000 + | $6.588 | $32.94 |
*price indicative
- RS Stock No.:
- 225-9968
- Mfr. Part No.:
- SQJQ160E-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 602A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | N-Channel 60 V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Typical Gate Charge Qg @ Vgs | 183nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 8mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 602A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series N-Channel 60 V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Typical Gate Charge Qg @ Vgs 183nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 8mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L) SQJ164ELP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJ174EP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJA16EP-T1_GE3
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
