Vishay N-Channel 60 V N-Channel MOSFET, 278 A, 60 V, 4-Pin PowerPAK (8x8L) SQJA16EP-T1_GE3
- RS Stock No.:
- 225-9957
- Mfr. Part No.:
- SQJA16EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.64
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.264 | $22.64 | - |
| 50 - 90 | $2.222 | $22.22 | 1% |
| 100 - 240 | $2.18 | $21.80 | 3% |
| 250 - 990 | $2.141 | $21.41 | 5% |
| 1000 + | $2.102 | $21.02 | 7% |
*price indicative
- RS Stock No.:
- 225-9957
- Mfr. Part No.:
- SQJA16EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 278A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK (8x8L) | |
| Series | N-Channel 60 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 278A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK (8x8L) | ||
Series N-Channel 60 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q101 | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L) SQJ164ELP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJ174EP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJQ160E-T1_GE3
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
